This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYSE1-S24-S12-D

Extended
Manufacturer
CUI
MFR.Part #
PYSE1-S24-S12-D
JLCPCB Part #
C7328932
Package
DIP,12.7x10.2mm
Description
1 12V 21.6V~26.4V 81% 83mA DIP,12.7x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5576
200+ $3.0153
480+ $2.9155
1000+ $2.8655
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons