This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 10-7223WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 10-7223WI
JLCPCB Part #
C5797392
Package
DIP,50.8x25.4mm
Description
10W 15V 2 335mA 3kV 40V~160V 86% Short Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $111.9562
200+ $44.6723
500+ $43.1798
1000+ $42.4423

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons