This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRD25-D48-S12-P-D

Extended
Manufacturer
CUI
MFR.Part #
PRD25-D48-S12-P-D
JLCPCB Part #
C5710794
Package
DIP-6
Description
-40℃~+85℃ 1 120mVp-p 12V 2.1A 2.25kV 24.4mm 25.2W 27.9mm 325kHz 36V~75V 470uF 8.4mm 87.5% Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $100.5990
180+ $40.1400
540+ $38.7985
990+ $38.1366

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons