This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PES1-S24-S5-M

Extended
Manufacturer
CUI
MFR.Part #
PES1-S24-S5-M
JLCPCB Part #
C6952414
Package
SMD-5P,12.8x8.2mm
Description
1 1W 200mA 21.6V~26.4V 3kV 5V 80% SMD-5P,12.8x8.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.0395
190+ $6.7988
494+ $6.5724
988+ $6.4601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons