
* Images are for reference only
PES1-S24-S15-M
Extended
- Manufacturer
- CUI
- MFR.Part #
- PES1-S24-S15-M
- JLCPCB Part #
- C6952412
- Package
- SMD-5P,12.8x8.2mm
- Description
- 1 15V 1W 21.6V~26.4V 3kV 67mA 80% SMD-5P,12.8x8.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4492
190+
$8.1604
494+
$7.8872
988+
$7.7522