
* Images are for reference only
CPI-5029-105T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPI-5029-105T
- JLCPCB Part #
- C5601833
- Package
- Plugin,D=50mm
- Description
- -20℃~+60℃ 105dB 2.5kHz 29.5mm 50mm 5V~13V Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=50mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1882
204+
$3.6673
504+
$3.5449
996+
$3.4837
Welcome back, may I help you?