This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQE20-Q48-D15-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE20-Q48-D15-D
JLCPCB Part #
C7324613
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 11.7mm 15V 18V~75V 2 200mVp-p 25.4mm 25.4mm 270kHz 600uF 667mA 90% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery ±1% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.9699
209+ $25.9239
494+ $25.0585
1007+ $24.6290
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons