
* Images are for reference only
VSK-S5-24UA
Extended
- Manufacturer
- CUI
- MFR.Part #
- VSK-S5-24UA
- JLCPCB Part #
- C6925906
- Package
- DIP,50.8x25.4mm
- Description
- 1 230mA 24V 5W 78% 85VAC~264VAC DIP,50.8x25.4mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5404
209+
$15.7772
494+
$15.2505
1007+
$14.9895
Welcome back, may I help you?