This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQE20-Q48-D12-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE20-Q48-D12-D
JLCPCB Part #
C5707730
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 1.5kV 11.7mm 12V 18V~75V 2 200mVp-p 20W 25.4mm 25.4mm 270kHz 800uF 833mA 90% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.9532
209+ $23.9226
494+ $23.1225
1007+ $22.7273
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons