
* Images are for reference only
CMI-9655S-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMI-9655S-SMT-TR
- JLCPCB Part #
- C3812206
- Package
- SMD,9.6x9.6mm
- Description
- -40℃~+85℃ 2.7kHz 4V~7V 5.3mm 80dB 9.6mm 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic SMD,9.6x9.6mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3614
200+
$0.9149
600+
$0.8827
1200+
$0.8666
Related Products
Welcome back, may I help you?