This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDP1-S5-S9-M-TR

Extended
Manufacturer
CUI
MFR.Part #
PDP1-S5-S9-M-TR
JLCPCB Part #
C6949634
Package
SMD-8P,13.2x8.5mm
Description
1 1.5kV 111mA 1W 4.5V~5.5V 83% 9V SMD-8P,13.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6414
200+ $3.0492
500+ $2.9477
1000+ $2.8978
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons