
* Images are for reference only
PCN1-S12-D12-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PCN1-S12-D12-S
- JLCPCB Part #
- C6356973
- Package
- SIP,19.5x7.2mm
- Description
- 1.5kV 10.8V~13.2V 12V 1W 2 42mA 80% Short Circuit Protection SIP,19.5x7.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1497
192+
$5.2480
496+
$5.0714
992+
$4.9847
Welcome back, may I help you?