This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCN1-S12-S12-S

Extended
Manufacturer
CUI
MFR.Part #
PCN1-S12-S12-S
JLCPCB Part #
C6949268
Package
SIP,19.6x6.1mm
Description
1 10.8V~13.2V 12V 81% 84mA SIP,19.6x6.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0147
192+ $4.7946
496+ $4.6352
992+ $4.5547
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons