
* Images are for reference only
TBP01R1-508-06BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP01R1-508-06BE
- JLCPCB Part #
- C5981226
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 5.08mm 6 Blue Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7082
200+
$0.2840
500+
$0.2743
1000+
$0.2694
Related Products
Welcome back, may I help you?