
* Images are for reference only
PJ-044B
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-044B
- JLCPCB Part #
- C3095588
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5A 24V 2mm 6.5mm 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1623
200+
$0.4512
500+
$0.4351
1000+
$0.4271
Related Products
Welcome back, may I help you?