
* Images are for reference only
CEP-1114
Extended
- Manufacturer
- CUI
- MFR.Part #
- CEP-1114
- JLCPCB Part #
- C3812230
- Package
- Plugin,D=30mm
- Description
- -30℃~+80℃ 14mm 30V 30mm 93dB Passive (Externally Driven) Piezoelectric 插件,D=30mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3863
200+
$0.5369
500+
$0.5177
1000+
$0.5081
Welcome back, may I help you?