
* Images are for reference only
CPT-308-28-85T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CPT-308-28-85T
- JLCPCB Part #
- C3812185
- Package
- Plugin,D=30mm
- Description
- -30℃~+85℃ 1.2kHz 30mm 5V~28V 6.98mm 70dB Passive (Externally Driven) Piezoelectric 插件,D=30mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5185
200+
$0.5878
500+
$0.5668
1000+
$0.5572
Related Products