
* Images are for reference only
PYB20-Q24-S24
Extended
- Manufacturer
- CUI
- MFR.Part #
- PYB20-Q24-S24
- JLCPCB Part #
- C6365756
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 20W 24V 834mA 90% 9V~36V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$127.8760
209+
$51.0236
494+
$49.3187
1007+
$48.4759
Welcome back, may I help you?