
* Images are for reference only
TBP05R1-762-11BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBP05R1-762-11BE
- JLCPCB Part #
- C7120932
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 11 11P 7.62mm Blue Through Hole 插件,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6607
200+
$0.6627
500+
$0.6417
1000+
$0.6304
Related Products
Welcome back, may I help you?