This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MPX-684K275VAC-E-E4

Extended
Manufacturer
CORETONG
MFR.Part #
MPX-684K275VAC-E-E4
JLCPCB Part #
C2761816
Package
Plugin,P=22.5mm
Description
-40℃~+110℃ 275V 680nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1878
50+ $0.1496
150+ $0.1331
500+ $0.1032
2500+ $0.0941
5000+ $0.0886

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons