
* Images are for reference only
MPX-105K275VAC-E-E4
Extended
- Manufacturer
- CORETONG
- MFR.Part #
- MPX-105K275VAC-E-E4
- JLCPCB Part #
- C2761817
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1uF 275V X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
50+
$0.1312
150+
$0.1294
500+
$0.1276
2500+
$0.1079
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products