This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1073-07-2x8MR6BR

Extended
Manufacturer
CONNFLY Elec
MFR.Part #
DS1073-07-2x8MR6BR
JLCPCB Part #
C42404579
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 15.3mm 16P 2 250V 27.65mm 2x8P 3A 3mm 3mm 8 8.75mm Black Copper alloy LCP Surface Mount, Right Angle Tin SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.7677
10+ $1.4970
30+ $1.3262
300+ $1.1521
600+ $1.0732
900+ $1.0393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons