
* Images are for reference only
DS1040-05RT
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1040-05RT
- JLCPCB Part #
- C3024983
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 5 PC Pin Red 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2145
50+
$0.1644
150+
$0.1428
500+
$0.1160
Related Products
Welcome back, may I help you?