
* Images are for reference only
DS1023-01-2x15SF11
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1023-01-2x15SF11
- JLCPCB Part #
- C47355741
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x15P 3.2mm 30P 3A 8.5mm Copper alloy Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1855
50+
$0.1813
200+
$0.1786
500+
$0.1759
Related Products
Welcome back, may I help you?