This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DS1073-07-2x7MR6BR

Extended
Manufacturer
CONNFLY Elec
MFR.Part #
DS1073-07-2x7MR6BR
JLCPCB Part #
C42404577
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 14P 15.3mm 2 24.65mm 250V 2x7P 3A 3mm 3mm 7 8.75mm Black Copper alloy LCP Surface Mount, Right Angle Tin SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.6360
10+ $1.3535
30+ $1.1977
300+ $1.0227
600+ $0.9441
900+ $0.9088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons