
* Images are for reference only
DS1073-07-2x5MR6BR
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1073-07-2x5MR6BR
- JLCPCB Part #
- C42404573
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10P 15.3mm 18.65mm 2 250V 2x5P 3A 3mm 3mm 5 8.75mm Black Copper alloy LCP Surface Mount, Right Angle Tin SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.1731
10+
$0.9701
30+
$0.8589
300+
$0.7332
600+
$0.6768
900+
$0.6526
Related Products
Welcome back, may I help you?