
* Images are for reference only
DS1023-32-2x3V8
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1023-32-2x3V8
- JLCPCB Part #
- C18164972
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x3P 3A 600V 6P 7.1mm Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1383
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1256
In-stock Item Pricing
Qty Unit Price
1+
$0.0920
50+
$0.0727
150+
$0.0629
500+
$0.0556
2500+
$0.0498
5000+
$0.0469
Welcome back, may I help you?