
* Images are for reference only
DS1020-11-40VBT1XR
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1020-11-40VBT1XR
- JLCPCB Part #
- C7502666
- Package
- SMD,P=0.5mm
- Description
- -20℃~+85℃ 0.5mm 2mm 40P Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1801
50+
$0.1759
150+
$0.1731
500+
$0.1703
Related Products
Welcome back, may I help you?