
* Images are for reference only
PPPC301LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPPC301LFBN-RC
- JLCPCB Part #
- C6358081
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 250V 30P 3A 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7836
200+
$1.1112
500+
$1.0742
1000+
$1.0566
Related Products

PPPC381LFBN-RC
Sullins Connector Solutions
$3.4767

PPPC371LFBN-RC
Sullins Connector Solutions
$3.3834

PPPC031LFBN-RC
Sullins Connector Solutions
$0.1945

714-43-122-31-012000
Mill-Max Mfg. Corp.
$19.1425

316-93-157-61-008000
Mill-Max Mfg. Corp.
$31.7611

316-47-148-41-001000
Mill-Max Mfg. Corp.
$26.1537