
* Images are for reference only
DS1069-10MRW6SA
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1069-10MRW6SA
- JLCPCB Part #
- C22472042
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 11.3mm 1x10P 2.5mm 250V 27.5mm 3A 5.75mm PA66 Right Angle Tin White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 345
In-stock Item Pricing
Qty Unit Price
1+
$0.1255
50+
$0.0993
150+
$0.0861
500+
$0.0762
2500+
$0.0683
5000+
$0.0645
Related Products
Welcome back, may I help you?