
* Images are for reference only
DS1011-20SBSiB7-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1011-20SBSiB7-B
- JLCPCB Part #
- C7431124
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 2x10P Black Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 679
Minimum: 1
Full Reel: 126
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$0.2818
60+
$0.2202
126+
$0.1938
630+
$0.1608
2772+
$0.1461
5544+
$0.1373
Related Products
Welcome back, may I help you?