
* Images are for reference only
ACM05S20R142
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- ACM05S20R142
- JLCPCB Part #
- C48543556
- Package
- SMD
- Description
- -40℃~+125℃ 1.4kΩ@100MHz 1.5A 10MΩ 2 50V 56mΩ SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2445
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2445
In-stock Item Pricing
Qty Unit Price
1+
$0.2187
50+
$0.1898
150+
$0.1775
500+
$0.1620
2500+
$0.1553
5000+
$0.1511
Related Products
Welcome back, may I help you?