
* Images are for reference only
APS201610M1R5F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS201610M1R5F
- JLCPCB Part #
- C48783270
- Package
- 0806
- Description
- 1.5uH 100mΩ 2.8A 4.1A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8600
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8600
In-stock Item Pricing
Qty Unit Price
1+
$0.0305
200+
$0.0236
600+
$0.0197
3000+
$0.0173
9000+
$0.0153
21000+
$0.0142
Related Products
Welcome back, may I help you?