This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NR8040M221A

Extended
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
NR8040M221A
JLCPCB Part #
C47327096
Package
SMD,8x8mm
Description
220uH 576mΩ 820mA 880mA ±20% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 108

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 108

In-stock Item Pricing

Qty Unit Price
1+ $0.0577
50+ $0.0564
150+ $0.0554
500+ $0.0545

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons