
* Images are for reference only
NRH252012SG-2R2M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NRH252012SG-2R2M H
- JLCPCB Part #
- C49435061
- Package
- 1008
- Description
- 1.75A 1.75A 2.2uH 93mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 860
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 860
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0294
600+
$0.0249
2000+
$0.0222
10000+
$0.0198
20000+
$0.0185
Welcome back, may I help you?