
* Images are for reference only
LFE9219C-R LT
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- LFE9219C-R LT
- JLCPCB Part #
- C52677896
- Package
- SMD-24P,19.8x16.6mm
- Description
- -40℃~+85℃ 1.5kV 1000Base-T 1CT:1CT、1CT:1CT 350uH Single port SMD-24P,19.8x16.6mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1800
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1800
In-stock Item Pricing
Qty Unit Price
1+
$0.8118
10+
$0.6588
30+
$0.5815
100+
$0.5058
500+
$0.4607
900+
$0.4381
Welcome back, may I help you?