
* Images are for reference only
NRH252012SG-6R8M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NRH252012SG-6R8M H
- JLCPCB Part #
- C49435063
- Package
- 1008
- Description
- 300mΩ 6.8uH 900mA 950mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1840
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1840
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0294
600+
$0.0248
2000+
$0.0220
10000+
$0.0196
20000+
$0.0184
Related Products
Welcome back, may I help you?