
* Images are for reference only
NR6045S-680M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR6045S-680M H
- JLCPCB Part #
- C49435033
- Package
- SMD,6x6mm
- Description
- 1.2A 290mΩ 68uH 900mA ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.0591
100+
$0.0470
300+
$0.0410
1500+
$0.0365
4500+
$0.0329
10500+
$0.0312
Related Products
Welcome back, may I help you?