
* Images are for reference only
G2005DG H-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- G2005DG H-CND
- JLCPCB Part #
- C49363316
- Package
- DIP-20,21.0x12.5mm
- Description
- 0℃~+70℃ 1.5kV 100/1000 Base-T 1CT:1 350uH DIP-20,21.0x12.5mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 468
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.2982
60+
$0.2335
168+
$0.2057
600+
$0.1711
2400+
$0.1558
4800+
$0.1465
Related Products
Welcome back, may I help you?