
* Images are for reference only
NR3015S-100M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR3015S-100M H
- JLCPCB Part #
- C49434438
- Package
- SMD,3x3mm
- Description
- 10uH 250mΩ 720mA 770mA ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1440
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1440
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0295
600+
$0.0249
2000+
$0.0221
10000+
$0.0197
20000+
$0.0184
Related Products
Welcome back, may I help you?