
* Images are for reference only
MHT201612SG-1R5M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT201612SG-1R5M H
- JLCPCB Part #
- C49435044
- Package
- 0806
- Description
- 1.5uH 2.5A 3.5A 65mΩ ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
200+
$0.0309
600+
$0.0262
3000+
$0.0234
9000+
$0.0209
21000+
$0.0197