
* Images are for reference only
0503A-330M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 0503A-330M H
- JLCPCB Part #
- C48935796
- Package
- SMD,5.7x5.1mm
- Description
- 1.3A 1.8A 33uH 350mΩ ±20% SMD,5.7x5.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2715
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2715
In-stock Item Pricing
Qty Unit Price
1+
$0.1319
50+
$0.1034
150+
$0.0890
500+
$0.0784
2000+
$0.0699
4000+
$0.0655
Related Products
Welcome back, may I help you?