
* Images are for reference only
CM3216A-550 H-CND
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- CM3216A-550 H-CND
- JLCPCB Part #
- C48972291
- Package
- SMD-4P,3.4x1.6mm
- Description
- -40℃~+85℃ 1.4Ω 10MΩ 125V 2 200mA 50V 55uH@100kHz SMD-4P,3.4x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1760
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 1760
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0303
600+
$0.0265
2000+
$0.0236
10000+
$0.0213
20000+
$0.0200
Related Products
Welcome back, may I help you?