
* Images are for reference only
CWCM2012F-2-381T03
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- CWCM2012F-2-381T03
- JLCPCB Part #
- C52121631
- Package
- SMD-4P,2x1.2mm
- Description
- -40℃~+125℃ 10MΩ 125V 380Ω@100MHz 400mA 50V 50Ω SMD-4P,2x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
200+
$0.0299
600+
$0.0254
2000+
$0.0226
10000+
$0.0202
20000+
$0.0189
Related Products
Welcome back, may I help you?