
* Images are for reference only
1305A-3R3M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- 1305A-3R3M H
- JLCPCB Part #
- C48935805
- Package
- SMD,13.8x12.8mm
- Description
- 12A 22A 3.3uH 9.5mΩ ±20% SMD,13.8x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 359
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 359
In-stock Item Pricing
Qty Unit Price
1+
$0.5895
10+
$0.4787
30+
$0.4224
100+
$0.3678
400+
$0.3341
800+
$0.3180
Related Products
Welcome back, may I help you?