
* Images are for reference only
MHT201210SG-1R0M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- MHT201210SG-1R0M H
- JLCPCB Part #
- C49435079
- Package
- 0805
- Description
- 1uH 2.9A 3.4A 46mΩ ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2985
In-stock Item Pricing
Qty Unit Price
1+
$0.0795
50+
$0.0635
150+
$0.0553
500+
$0.0492
3000+
$0.0444
6000+
$0.0420
Welcome back, may I help you?