
* Images are for reference only
H1606DG H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- H1606DG H
- JLCPCB Part #
- C49363318
- Package
- DIP-16,20.4x10.1mm
- Description
- 0℃~+70℃ 1.5kV 10/100 Base-T 1CT:1 350uH DIP-16,20.4x10.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.2336
50+
$0.1850
150+
$0.1642
500+
$0.1383
2500+
$0.1267
5000+
$0.1198
Related Products
Welcome back, may I help you?