
* Images are for reference only
CMF2520F-102-2P-T
Extended
- Manufacturer
- EMTEK
- MFR.Part #
- CMF2520F-102-2P-T
- JLCPCB Part #
- C252143
- Package
- SMD-4P,2.5x2mm
- Description
- -25℃~+85℃ 10MΩ 1kΩ@100MHz 2 200mA 20V 800mΩ SMD-4P,2.5x2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2857
50+
$0.2247
150+
$0.1986
500+
$0.1660
2500+
$0.1515
5000+
$0.1428
Related Products
Welcome back, may I help you?