



LCD0603-330K-T
- Manufacturer
- MFR.Part #
- LCD0603-330K-T
- JLCPCB Part #
- C252085
- Package
- SMD,1.8x1.2mm
- Description
- 120mA 14@2.5MHz 15MHz 33uH 6.6Ω ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | SMD,1.8x1.2mm | |
| Inductance | 33uH | |
| Q @ Frequency | 14@2.5MHz | |
| Frequency - Self Resonant | 15MHz | |
| Tolerance | ±10% | |
| Current Rating | 120mA | |
| DC Resistance(DCR) | 6.6Ω |

* Images are for reference only
LCD0603-330K-T
Extended- Manufacturer
- MFR.Part #
- LCD0603-330K-T
- JLCPCB Part #
- C252085
- Package
- SMD,1.8x1.2mm
- Description
- 120mA 14@2.5MHz 15MHz 33uH 6.6Ω ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LCD0603-330K-T
Extended- Manufacturer
- MFR.Part #
- LCD0603-330K-T
- JLCPCB Part #
- C252085
- Package
- SMD,1.8x1.2mm
- Description
- 120mA 14@2.5MHz 15MHz 33uH 6.6Ω ±10% SMD,1.8x1.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCD0603-330K-T Specifications
LCD0603-330K-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | EMTEK | |
| Package | SMD,1.8x1.2mm | |
| Inductance | 33uH | |
| Q @ Frequency | 14@2.5MHz | |
| Frequency - Self Resonant | 15MHz | |
| Tolerance | ±10% | |
| Current Rating | 120mA | |
| DC Resistance(DCR) | 6.6Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCD0603-330K-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCD0603-330K-T Documents
LCD0603-330K-T datasheets or manufacturer documentation.
Datasheet: LCD0603-330K-T Datasheet (PDF)
LCD0603-330K-T Schematic Symbol & PCB Footprint
The LCD0603-330K-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.