
* Images are for reference only
P6E14C-354430-B1P
Extended
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E14C-354430-B1P
- JLCPCB Part #
- C49375793
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 1x14P 2.54mm 2.54mm 250V 3.5mm 3A 3mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
50+
$0.0995
150+
$0.0868
1000+
$0.0771
2000+
$0.0695
5000+
$0.0656
Welcome back, may I help you?